Cool Innovations 3-151506U technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Pin Array |
| Attachment Method | Clip|Thermal Tape |
| Finish | Black Anodized/Clear Anodized |
| Product Length | 38.1mm |
| Product Depth | 38.1mm |
| Height | 15.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cool Innovations 3-151506U to view detailed technical specifications.
No datasheet is available for this part.