Cool Innovations 3-202006PST8519 technical specifications.
| Product Length (mm) | 60.04 |
| Product Depth (mm) | 60 |
| Product Height (mm) | 15.15 |
| Type | Passive |
| Material | Aluminum 1100 |
| Fin Style | Pin Array |
| Attachment Method | Adhesive |
| Cage Code | L1018 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cool Innovations 3-202006PST8519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.