Cool Innovations 4-151503U technical specifications.
| Product Length (mm) | 1.5 |
| Product Depth (mm) | 1.5 |
| Product Height (mm) | 0.3 |
| Type | Passive |
| Material | Copper |
| Fin Style | Pin Array |
| Attachment Method | Clip|Thermal Tape |
| Finish | Nickel|Black Zinc |
| Cage Code | L1018 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cool Innovations 4-151503U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.