Cool Innovations 4-151506U technical specifications.
| Type | Passive |
| Material | Copper |
| Fin Style | Pin Array |
| Attachment Method | Clip|Thermal Tape |
| Finish | Nickel|Black Zinc |
| Product Length | 1.5mm |
| Product Depth | 1.5mm |
| Height | 0.6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cool Innovations 4-151506U to view detailed technical specifications.
No datasheet is available for this part.