This surface mount heat sink is constructed from aluminum 6063 material and features a straight fin style. It is designed for attachment to BGA devices via a clip method. The heat sink measures 39.6mm in length and depth, with a height of 33mm. It is suitable for surface mount applications and is finished with a black anodized coating.
Cooliance CME014040-33-00 technical specifications.
| Type | Passive |
| Material | Aluminum 6063 |
| Fin Style | Straight |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Product Length | 39.6mm |
| Mounting | Surface Mount |
| Product Depth | 39.6mm |
| Height | 33mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cooliance CME014040-33-00 to view detailed technical specifications.
No datasheet is available for this part.