Cooliance CML8001-52-6-101 technical specifications.
| Type | Passive |
| Material | Aluminum |
| Fin Style | Extruded |
| Finish | Black Anodized |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cooliance CML8001-52-6-101 to view detailed technical specifications.
No datasheet is available for this part.