Cooner Wire AS 155-30-1S technical specifications.
| Type | Single Conductor Cable |
| Size | 30AWG |
| Maximum Outer Diameter | 1.04mm |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 200°C |
| Conductor Material | Silver Plated Copper |
| Max Voltage Rating | 600VDC |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cooner Wire AS 155-30-1S to view detailed technical specifications.
No datasheet is available for this part.