Cooner Wire NMEF 5/28-4044SJ technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 28AWG |
| Number of Conductors | 5 |
| Conductor Material | Tinned Copper |
| Jacket Color | Gray |
| Maximum Outer Diameter | 3.53(Typ)mm |
| Max Voltage Rating | 600V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cooner Wire NMEF 5/28-4044SJ to view detailed technical specifications.
No datasheet is available for this part.