Cooner Wire NUF 30-4046-1 technical specifications.
| Type | Hook-up Wire |
| Size | 30AWG |
| Maximum Outer Diameter | 0.6mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| Conductor Material | Bare Copper |
| Max Voltage Rating | 200V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cooner Wire NUF 30-4046-1 to view detailed technical specifications.
No datasheet is available for this part.