Cooper Industries M55116/4-5 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER |
| Manufacturer Series | M55116/4 |
| Contact Finish Termination | GOLD OVER NICKEL |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.10 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Cooper Industries M55116/4-5 to view detailed technical specifications.
No datasheet is available for this part.