COP Security SWP120500R technical specifications.
| Approvals | CE, cULus, CB, PSE, GS |
| Max Output Power | 6W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Polarity | Positive |
| RoHS | Unconfirmed |
Download the complete datasheet for COP Security SWP120500R to view detailed technical specifications.
No datasheet is available for this part.