Copely Developments CUP1001/CL/0025/RS/S technical specifications.
| Color | Clear |
| Length | 25m |
| Material | PUR |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Copely Developments CUP1001/CL/0025/RS/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.