Copely Developments CUP1201/CL/0025/RS technical specifications.
| Color | Clear |
| Length | 25m |
| Material | PUR |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Copely Developments CUP1201/CL/0025/RS to view detailed technical specifications.
No datasheet is available for this part.