Copely Developments CXL1204/MB/0025/RS technical specifications.
| Color | Blue |
| Length | 25m |
| Material | PVC |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| RoHS | Compliant |
Download the complete datasheet for Copely Developments CXL1204/MB/0025/RS to view detailed technical specifications.
No datasheet is available for this part.