Copely Developments NMSF0803/BL/0030/RS technical specifications.
| Color | Blue |
| Length | 30m |
| Material | Nylon |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Copely Developments NMSF0803/BL/0030/RS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.