This right angle through hole RF connector features a 50 ohm impedance and operates over a temperature range of -40 to 85°C. It has a gold over nickel contact plating and a termination method of solder. The connector is designed for use in applications where a right angle orientation is required, such as in compact designs or where space is limited. The through hole mounting style allows for easy installation and secure connection to a printed circuit board.
Cordon Electronics Italia SRL 350.044.229 technical specifications.
| Type | 1.0/2.3 |
| Gender | F |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Impedance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cordon Electronics Italia SRL 350.044.229 to view detailed technical specifications.
No datasheet is available for this part.