Cordon Electronics Italia SRL 350.064.054 technical specifications.
| Type | 1.0/2.3 |
| Gender | PL |
| Termination Method | Solder|Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 2GHz |
| Impedance | 75Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cordon Electronics Italia SRL 350.064.054 to view detailed technical specifications.
No datasheet is available for this part.