Cornell Dubilier 101C184U063DG2DS technical specifications.
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 220mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | 101C |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 101C184U063DG2DS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.