Cornell Dubilier 101RE2066 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Mount | Screw |
| Series | 101R |
| Termination | Screw |
| Tolerance | 75% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 101RE2066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.