Cornell Dubilier 167224J100C-PB technical specifications.
| Capacitance | 220nF |
| Height | 0.276inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 7.5mm |
| Length | 0.413inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | 167 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 167224J100C-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.