Cornell Dubilier 168224J63C-PB technical specifications.
| Capacitance | 220nF |
| Height | 0.295inch |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 0.283inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Series | 168 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 168224J63C-PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.