Cornell Dubilier 300272U7R5JE1E technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 25.8mm |
| Lead Pitch | 7.62mm |
| Length | 29.2mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Series | 300 |
| Termination | Radial |
| Tolerance | 75% |
| DC Rated Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 300272U7R5JE1E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.