Cornell Dubilier 3018R2U250EG1 technical specifications.
| Capacitance | 8.2uF |
| Package/Case | Aluminum |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Series | 301 |
| Termination | Radial |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3018R2U250EG1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.