This aluminum electrolytic capacitor from Cornell Dubilier features a capacitance of 4.1mF and a DC rated voltage of 50V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a diameter of 35mm with a lead pitch of 12.7mm and a length of 80mm. It is terminated with screw leads and has a tolerance of 75%.
Cornell Dubilier 3186BC412U050APA2 technical specifications.
| Capacitance | 4.1mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 80mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3186BC412U050APA2 to view detailed technical specifications.
No datasheet is available for this part.