
This 50mF aluminum electrolytic capacitor from Cornell Dubilier features a 30V DC rated voltage and 75% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a screw termination. Its dimensions include a diameter of 50.8mm, a lead pitch of 22mm, and a length of 92mm.
Cornell Dubilier 3186ED503U030AM0A2 technical specifications.
| Capacitance | 50mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 92mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3186ED503U030AM0A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.