This aluminum electrolytic capacitor from Cornell Dubilier features a capacitance of 41 millifarads and a DC rated voltage of 25 volts. It has a tolerance of 75% and a lifespan of 1500 hours. The capacitor is packaged in bulk and has a screw termination. It can operate within a temperature range of -40°C to 85°C.
Cornell Dubilier 3186EE413U025APA2 technical specifications.
| Capacitance | 41mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 105mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3186EE413U025APA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.