Cornell Dubilier 3186EE701L450APA3 technical specifications.
| Capacitance | 700uF |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 105mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | 3186 |
| Tolerance | 50% |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3186EE701L450APA3 to view detailed technical specifications.
No datasheet is available for this part.