The Cornell Dubilier 3186EF412T250APA2 is an aluminum electrolytic capacitor with a capacitance of 4.1mF and a DC rated voltage of 250V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and has a screw terminal for mounting. It is designed to operate for 1500 hours and has a tolerance of 50%.
Cornell Dubilier 3186EF412T250APA2 technical specifications.
| Capacitance | 4.1mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 117.5mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3186EF412T250APA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.