Cornell Dubilier 3186EG332U150APA2 technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Diameter | 50.8mm |
| Lead Pitch | 22mm |
| Length | 130mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3186EG332U150APA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.