
This aluminum electrolytic capacitor from Cornell Dubilier has a capacitance of 4.1 millifarads and a DC rated voltage of 20 volts. It features a tolerance of 50% and a maximum operating temperature of 85°C. The capacitor is packaged in bulk and has a diameter of 63.5 millimeters and a length of 92 millimeters. It is designed to operate for up to 1500 hours and is mounted via screw terminals.
Cornell Dubilier 3186FD412T020APA2 technical specifications.
| Capacitance | 4.1mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Lead Pitch | 28.6mm |
| Length | 92mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3186FD412T020APA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
