Cornell Dubilier 3186GD252T450APA2 technical specifications.
| Capacitance | 2.5mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 92mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3186GD252T450APA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.