
This 50mF capacitor features an aluminum case and screw terminals for secure mounting. It operates within a temperature range of -40°C to 85°C and has a rated voltage of 10V. The capacitor is designed for bulk packaging and has a series designation of 3186.
Cornell Dubilier 3186GF503F010DPA2 technical specifications.
| Capacitance | 50mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 117.5mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3186GF503F010DPA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.