The Cornell Dubilier 3186GG472M450DHA2 is an aluminum electrolytic capacitor with a capacitance of 4.7 millifarads. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is rated for a DC voltage of 450 volts and has a tolerance of 20%. It is packaged in bulk and has a package quantity of 20. The capacitor is mounted using screws and has a lead pitch of 31.75 millimeters and a length of 130 millimeters.
Cornell Dubilier 3186GG472M450DHA2 technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 130mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3186GG472M450DHA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.