Cornell Dubilier 3186GH254U020BPA2 technical specifications.
| Capacitance | 250mF |
| Package/Case | Aluminum |
| Diameter | 76mm |
| Lead Pitch | 31.75mm |
| Length | 143mm |
| Life (Hours) | 1500Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Packaging | Bulk |
| Series | 3186 |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 3186GH254U020BPA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.