Cap Aluminum Lytic 6400uF 16V -10% to 75% (19.4 X 67.3mm) Radial 0.027 Ohm 8730mA 4000h 125°C Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 325642U016GP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Length | 67.3 |
| Polarity | POLARIZED |
| Capacitance | 6400 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 325642U016GP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.