Cornell Dubilier 331822U020GT2 technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Radial |
| Diameter | 19.431mm |
| Dielectric Material | Aluminium |
| Height | 92.71mm |
| Lead Pitch | 7.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 331822U020GT2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.