Cornell Dubilier 331R272U075JP2 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Aluminum |
| Diameter | 25.8mm |
| Lead Pitch | 0.5mm |
| Length | 67.3mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Series | 331 |
| Termination | Radial |
| Tolerance | 75% |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 331R272U075JP2 to view detailed technical specifications.
No datasheet is available for this part.