Cornell Dubilier 361R101M100EG0E technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Diameter | 12.5mm |
| Lead Pitch | 0.197inch |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Series | 361R |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 361R101M100EG0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.