Cornell Dubilier 361R102M050FK0E technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Diameter | 16mm |
| Lead Pitch | 7.5mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Series | 361R |
| Termination | Radial |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 361R102M050FK0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.