Cornell Dubilier 361R120M400EM0E technical specifications.
| Capacitance | 12uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 105°C |
| RoHS Compliant | Yes |
| Series | 361R |
| Termination | Radial |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 361R120M400EM0E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.