This 8.2mF aluminum electrolytic capacitor is rated for 25V DC and has a tolerance of 35%. It is designed for snap-in mounting and has a maximum operating temperature of 85°C. The capacitor is packaged in an aluminum case with a diameter of 25mm and a length of 40mm. It is compliant with RoHS regulations.
Cornell Dubilier 380822P025J042E technical specifications.
| Capacitance | 8.2mF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | 380 |
| Termination | Snap in |
| Tolerance | 35% |
| DC Rated Voltage | 25V |
| Weight | 1.093493oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 380822P025J042E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.