Cornell Dubilier 381391M250A02E technical specifications.
| Capacitance | 390uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Packaging | Bulk |
| Series | 381 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.69315oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381391M250A02E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.