Cornell Dubilier 381681M350A052E technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | 381 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 350V |
| Weight | 2.610273oz |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 381681M350A052E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.