This 35V aluminum electrolytic capacitor has a capacitance of 6800uF and is designed for through hole mounting. It operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is polarized and has a length of 30 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier 381L682M035A022 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 30 |
| Polarity | POLARIZED |
| Manufacturer Series | 381L |
| Capacitance | 6800 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Series | 381L |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier 381L682M035A022 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.