Cap Aluminum Lytic 400uF 450V 20% (34.98 X 69.85mm) Radial 0.178 Ohm 3500mA 5000h 105°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 400uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.178Ohm |
| Ripple Current | 3500mA |
| Leakage Current | 4000@5MinuA |
| Lifetime | 5000h |
| Size | 34.98 X 69.85mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |