This 10000uF aluminum electrolytic capacitor has a rated voltage of 400VDC and a tolerance of 20%. It features a standard ESR type and a clamp mount termination style. The capacitor is constructed with an aluminum cylindrical can and has a size of 76.2 X 219.08. It operates within a temperature range of -40 to 85 degrees Celsius.
Cornell Dubilier 500R103M400DG2E technical specifications.
| Capacitance | 10000uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| ESR | 0.01Ohm |
| Ripple Current | 27600mA |
| Leakage Current | 6000@5MinuA |
| Lifetime | 5000h |
| Size | 76.2 X 219.08mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier 500R103M400DG2E to view detailed technical specifications.
No datasheet is available for this part.