Cornell Dubilier 500X811T450AF2B technical specifications.
| Capacitance | 810uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Height | 0.762mm |
| Lead Pitch | 12.7mm |
| Length | 143mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| Series | 500X |
| Termination | Screw |
| Tolerance | 50% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 500X811T450AF2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.