Cornell Dubilier 550142T200AC2B technical specifications.
| Capacitance | 1.4mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 12.7mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 550 |
| Termination | Screw |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier 550142T200AC2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.