Cornell Dubilier 550482U200CC2E technical specifications.
| Capacitance | 4.8mF |
| Package/Case | Aluminum |
| Diameter | 63.5mm |
| Height | 0.762mm |
| Lead Pitch | 28.6mm |
| Length | 105mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Series | 550 |
| Termination | Screw |
| Tolerance | 75% |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 550482U200CC2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.