Cornell Dubilier 685K100CS4G-FA technical specifications.
| Capacitance | 6.8uF |
| Dissipation Factor | 1% |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 6.4mm |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CS |
| Termination | DIP |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier 685K100CS4G-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.